Bahco Tool Tray, W 181mm, L 445 mm, H 45 mm
- RS Stock No.:
- 329-738
- Mfr. Part No.:
- FF1E2213
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€631.40
(exc. VAT)
€776.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.40 |
*price indicative
- RS Stock No.:
- 329-738
- Mfr. Part No.:
- FF1E2213
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 4kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 45mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 4kg | ||
Width 181mm | ||
Length 445mm | ||
Height 45mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay 1/2 inch power deep socket set includes 15 pieces designed for high-torque applications. It features K7806M-10 1/2 inch socket power, K7806M-12 1/2 inch socket power, K7806M-13 1/2 inch socket power, and K7806M-14 1/2 inch socket power.
K7806M-32 1/2 inch impact socket L/S 32 mm
Foam available with laser marked
