Bahco Tool Tray, W 330mm, L 430 mm, H 45 mm
- RS Stock No.:
- 329-726
- Mfr. Part No.:
- FF2A07
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,532.99
(exc. VAT)
€3,115.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,532.99 |
*price indicative
- RS Stock No.:
- 329-726
- Mfr. Part No.:
- FF2A07
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 4.3kg | |
| Width | 330mm | |
| Length | 430mm | |
| Height | 45mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 4.3kg | ||
Width 330mm | ||
Length 430mm | ||
Height 45mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Foam Inlay socket set heavy-duty rigid case includes 64 pieces designed for versatility and durability. It features a 6954 sliding T-handle 1/4 inch and a 6956 spinner handle 1/4 inch.
Aviation mechanics, suitable for all large airplanes
Especially for line maintenance
Suitable for case 4750RCHD01
