Bahco Tool Tray, W 181mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-734
- Mfr. Part No.:
- FF1E1008
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€238.47
(exc. VAT)
€293.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.47 |
*price indicative
- RS Stock No.:
- 329-734
- Mfr. Part No.:
- FF1E1008
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 590g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 590g | ||
Width 181mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay TORX tamper-resistant screwdriver set TR10-TR40 includes 6 pieces designed for secure fastening applications. It features BE-7910 ERGO screwdriver TORX TR10 x 65 mm and BE-7915 ERGO screwdriver TORX TR15 x 70 mm.
Screwdriver TORX TR40 x 150 mm
Foam available with laser marked
