Bahco Foam Tool Tray, W 181mm, L 445 mm, H 40 mm
- RS Stock No.:
- 329-784
- Mfr. Part No.:
- FF1E2207
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€737.01
(exc. VAT)
€906.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €737.01 |
*price indicative
- RS Stock No.:
- 329-784
- Mfr. Part No.:
- FF1E2207
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.62kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.62kg | ||
Width 181mm | ||
Length 445mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Socket Set Bit Set Key Set includes 25 pieces designed for versatility and precision. It features 7800TORX-E10 1/2 inch socket TORX E10, 7800TORX-E12 1/2 inch socket TORX E12, 7800TORX-E14 1/2 inch socket TORX E14, and 7800TORX-E16 1/2 inch socket TORX E16.
BE-9675 TORX ball end L-key set 8 pieces
Foam available with laser marked
