Bahco Foam Tool Tray, W 181mm, L 445 mm, H 36 mm
- RS Stock No.:
- 329-793
- Mfr. Part No.:
- FF1E5009
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€216.78
(exc. VAT)
€266.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.78 |
*price indicative
- RS Stock No.:
- 329-793
- Mfr. Part No.:
- FF1E5009
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 910g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 910g | ||
Width 181mm | ||
Length 445mm | ||
Height 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Mix Oil Plug Socket Set includes 17 pieces designed for efficient oil plug removal. It features the BE6217 oil plug socket set.
Foam available with laser marked
