Bahco Tool Tray, W 181mm, L 445 mm, H 40 mm
- RS Stock No.:
- 329-816
- Mfr. Part No.:
- FF1E1004
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€247.75
(exc. VAT)
€304.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.75 |
*price indicative
- RS Stock No.:
- 329-816
- Mfr. Part No.:
- FF1E1004
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 520g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 520g | ||
Width 181mm | ||
Length 445mm | ||
Height 40mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Slotted, Phillips, Pozidriv Screwdriver Set includes 8 pieces featuring the BE-8340 ERGO screwdriver slotted extra short 0.8 mm x 4 mm x 25 mm, BE-8350 ERGO screwdriver slotted extra short 1 mm x 5.5 mm x 25 mm, and BE-8600 ERGO screwdriver Phillips PH0 x 60 mm.
BE-8821 ERGO screwdriver Pozidriv PZ2 x 100 mm
Foam available with laser marked
