Subtotal (1 unit)*
€192.00
(exc. VAT)
€236.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.00 |
*price indicative
- RS Stock No.:
- 600-126
- Mfr. Part No.:
- M05
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Foam Tray holds a set of Combination Wrenches, offering organized and secure storage for easy access.
1.5 kg weight
