Subtotal (1 unit)*
€81.00
(exc. VAT)
€99.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.00 |
*price indicative
- RS Stock No.:
- 600-131
- Mfr. Part No.:
- M201
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Foam | |
| Product Type | Screwdriver Set | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Foam | ||
Product Type Screwdriver Set | ||
Weight 500g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA EVA Foam Tray contains Beta Grip screwdrivers designed for slotted and Phillips head screws, offering organized and secure storage for easy access.
Used for easy access
