Subtotal (1 unit)*
€828.97
(exc. VAT)
€1,019.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €828.97 |
*price indicative
- RS Stock No.:
- 666-176
- Mfr. Part No.:
- 3463-T1A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drawer | |
| Material | Foam | |
| Weight | 4.5kg | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drawer | ||
Material Foam | ||
Weight 4.5kg | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Magnetised Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Timing belt tools drawer t1a is an essential solution for automotive professionals, designed to effectively Streamline the process of timing belt replacement and adjustment. This comprehensive toolset includes a variety of high-quality wrenches, ratchets, and bits tailored for multi-marque vehicles, ensuring versatility and precision. A standout feature is the 390cm extra-long articulated ratchet, providing exceptional reach in tight spaces. The innovative design of the drawer keeps the tools organised and accessible, making it an invaluable addition to any workshop or garage.
Comes with a robust set of nine mixed articulated ratchet wrenches for varied applications
Includes both male and female articulated ratchet options to suit diverse tasks
Features a telescopic magnet and mirror for easy retrieval of dropped components
Equipped with a reliable LED lamp to illuminate workspaces enhancing visibility
Contains an array of 1/4 inch and 5/16 inch sockets and bits for comprehensive functionality
Offers a scraper tool with interchangeable blades for intricate cleaning and detailing
Each tool is backed by a lifetime guarantee under normal usage conditions ensuring long term reliability
