Subtotal (1 unit)*
€149.94
(exc. VAT)
€184.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.94 |
*price indicative
- RS Stock No.:
- 666-769
- Mfr. Part No.:
- 50-SJ13MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 915g | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 915g | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Foam Module with 13 short combination keys provides a comprehensive solution for tackling various industrial tasks with precision. This expertly designed set includes 13 short combination spanners, covering sizes from 7 mm to 19 mm, Ideal for working in confined spaces. Each wrench is securely housed in a custom foam tray, ensuring organised storage and easy access when needed. Crafted for those demanding meticulous results, this module not only enhances efficiency but also guarantees reliability, allowing you to approach jobs with confidence.
Contains 13 short combination wrenches perfect for accessing tight spaces
Made to fit a variety of nuts ensuring versatility across different applications
Crafted from high quality materials for durability and long lasting performance
Stored in a tailor MADE foam tray for optimal organisation and protection
Designed for precision work ensuring a high degree of accuracy in every task
Supported by an unconditional guarantee for tools used under normal conditions
