SAM Foam Foam Module, W 410mm, L 550 mm, H 50 mm
- RS Stock No.:
- 667-095
- Mfr. Part No.:
- 93-J22MM
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€538.98
(exc. VAT)
€662.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.98 |
*price indicative
- RS Stock No.:
- 667-095
- Mfr. Part No.:
- 93-J22MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 9.88kg | |
| Width | 410mm | |
| Length | 550mm | |
| Height | 50mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 9.88kg | ||
Width 410mm | ||
Length 550mm | ||
Height 50mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open pipe wrenches module is expertly crafted for industrial applications, featuring a comprehensive assortment of 22 through box spanners. This set combines functionality with elegance, offering a corrosion-resistant satin chrome finish that ensures durability and a non-slip grip. Each spanner is meticulously designed to cover a size range from 8 to 32 mm, providing the versatility required for various tasks. Stored securely in a tailored foam tray, this module not only enhances organisation but also ensures quick accessibility for professionals.
Comprises 22 through box spanners Ideal for industrial use
Features a satin chrome finish for enhanced corrosion resistance
Provides 6/12 flat configurations offering maximum adaptability
Designed to accommodate sizes ranging from 8 to 32 mm
Stored in a MADE to measure foam tray for easy organisation
Delivers exceptional durability with a non slip grip for user safety
Backed by a guarantee without a time limit under normal usage conditions
