SAM Foam Foam Module, W 420mm, L 550 mm, H 50 mm
- RS Stock No.:
- 667-225
- Mfr. Part No.:
- 791-J9MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€369.94
(exc. VAT)
€455.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.94 |
*price indicative
- RS Stock No.:
- 667-225
- Mfr. Part No.:
- 791-J9MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 3.1kg | |
| Width | 420mm | |
| Length | 550mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 3.1kg | ||
Width 420mm | ||
Length 550mm | ||
Height 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Sawing And measuring module set is an expertly designed toolkit that streamlines precision work with an array of essential tools. Featuring nine meticulously curated components, this foam module includes high-quality saw blades, flexible rulers, a lever-tension hacksaw, various files, and an ECOFLEX short tape measure, all housed in a custom-made foam setup. This Compact solution ensures that each tool is stored securely and is readily accessible, making it Ideal for both professional tradespeople and DIY enthusiasts looking for reliable performance in their cutting and measuring tasks.
Nine tool selection tailored for precision work and versatility
Includes HSS Opticut metal saw blades for efficient cutting
Features flexible rules for convenience in measuring
Lever type SAMSOCUT hacksaw for robust operation
Comes with fitted square half round and flat files for various finishing tasks
Round files included for detailed work on edges and surfaces
ECOFLEX short tape measure of 3 metres for easy portability
Double tip scribe allows for precise marking
EMPTY 3/3 foam module provides flexibility for custom composition
Related links
- SAM ABS W 420mm H 50 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
- SAM Foam Foam Module
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM MODM-221 Rectangular Foam Insert, For Use With 791-J9MM
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 460 mm, H 55 mm
