Facom Plastic Tool Tray, W 270mm, L 450 mm, H 110 mm
- RS Stock No.:
- 235-6494
- Mfr. Part No.:
- PL.287
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.82
(exc. VAT)
€23.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.82 |
*price indicative
- RS Stock No.:
- 235-6494
- Mfr. Part No.:
- PL.287
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Width | 270mm | |
| Length | 450mm | |
| Height | 110mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Width 270mm | ||
Length 450mm | ||
Height 110mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this foam plastic tray for U.102T top.
The material of construction is polystyrene
Related links
- Facom Plastic Tool Tray L 450 mm, H 110 mm
- Facom Plastic Tool Tray L 680 mm, H 110 mm
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- Facom Plastic Tool Tray L 470 mm, H 53 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
- Facom Plastic Tool Tray L 452 mm, H 111 mm
