Teng Tools Plastic Magnetised Vertical Bowl, W 150mm, L 150 mm, H 150 mm
- RS Stock No.:
- 809-484
- Mfr. Part No.:
- 580R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.64 |
*price indicative
- RS Stock No.:
- 809-484
- Mfr. Part No.:
- 580R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Magnetised Vertical Bowl | |
| Material | Plastic | |
| Weight | 179g | |
| Width | 150mm | |
| Length | 150mm | |
| Height | 150mm | |
| Shape | Round | |
| Standards/Approvals | ISO | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Magnetised Vertical Bowl | ||
Material Plastic | ||
Weight 179g | ||
Width 150mm | ||
Length 150mm | ||
Height 150mm | ||
Shape Round | ||
Standards/Approvals ISO | ||
Magnetised Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic bowl offers a practical solution for organising small parts on any ferrous surface, eliminating the need for drilling and providing easy access during tasks.
Strong magnet ensures secure attachment to flat ferrous surfaces
Constructed from Durable plastic for longevity and reliability
Compact design easily accommodates small components
Ideal addition to roller cabinets for efficient workspace management
Related links
- Teng Tools Plastic Magnetised Vertical Bowl L 112 mm
- SAM Metal Magnetised Vertical Bowl L 135 mm, H 135 mm
- SAM Metal Tool Tray L 150 mm, H 150 mm
- SAM Polyurethane Backing Pad L 150 mm, H 150 mm
- HAZET ABS Tool Tray L 150 mm
- Teng Tools Plastic Tray L 476 mm, H 89 mm
- Teng Tools Plastic Tray
- Teng Tools Plastic Tool Box 202 mm 240 mm 445mm
