Milwaukee Tool Tray, W 127mm, L 503 mm, H 297 mm
- RS Stock No.:
- 269-6379
- Mfr. Part No.:
- 4932480625
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€53.60
(exc. VAT)
€65.93
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.60 |
*price indicative
- RS Stock No.:
- 269-6379
- Mfr. Part No.:
- 4932480625
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Tray | |
| Weight | 11kg | |
| Width | 127mm | |
| Length | 503mm | |
| Height | 297mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Tray | ||
Weight 11kg | ||
Width 127mm | ||
Length 503mm | ||
Height 297mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Tray, 127mm Height, 503mm Width - 4932480625
This tool tray provides organised, portable storage for technicians working on-site or in the workshop. It integrates with a modular storage system to allow stacking and secure carriage between locations while offering flexible internal arrangement for tools and components.
Features & Benefits
• 11 kg load capacity supports heavy hand tools and small equipment
• Quick-adjust dividers enable customised compartment layouts
• Top carry handle improves one-handed transportation ergonomics
• Compatible stacking Interface connects to larger storage units
• Lightweight construction enhances mobility for daily site tasks
• Quick-adjust dividers enable customised compartment layouts
• Top carry handle improves one-handed transportation ergonomics
• Compatible stacking Interface connects to larger storage units
• Lightweight construction enhances mobility for daily site tasks
Applications
• Suitable for carrying hand tools between bench and vehicle
• Ideal for organising components during panel assembly work
• Used for transporting diagnostic equipment on jobsites
• Suitable for storing maintenance spares in rolling chests
• Used for short-term on-site kit organisation during installations
• Ideal for organising components during panel assembly work
• Used for transporting diagnostic equipment on jobsites
• Suitable for storing maintenance spares in rolling chests
• Used for short-term on-site kit organisation during installations
What connection options exist for system integration?
The tray uses a modular Interface that allows it to stack onto and be stored inside larger storage boxes and trolley units within the same system.
How are internal layouts adjusted to suit different toolsets?
Adjustable dividers slide to form bespoke compartments, enabling segregation of small parts, cables or hand tools without additional inserts.
What carrying method reduces user fatigue during transfers?
A centrally positioned TOP handle provides a stable grip for lifting and moving the tray between locations.
How Compact is the tray for fitting into larger containers?
The trays Compact profile is suited to placement inside large, trolley and XL storage boxes and can be combined with rolling chests for organised transport.
Related links
- Milwaukee Tool Tray L 241 mm, H 356 mm
- Rittal SK Series Polyurethane Foam Mat Filter, G2 Grade w: 360 mm h: 297 mm d: 10 mm
- Bahco Tool Tray L 445 mm, H 40 mm
- Bahco Tool Tray L 445 mm, H 45 mm
- Bahco Tool Tray L 445 mm, H 47 mm
- Bahco Tool Tray L 445 mm, H 38 mm
- Bahco Tool Tray L 505 mm, H 39 mm
- Bahco Tool Tray L 445 mm, H 39 mm
