Robert Scott Polypropylene Tool Tray, W 270mm, L 400 mm, H 175 mm
- RS Stock No.:
- 276-9590
- Mfr. Part No.:
- 101684
- Manufacturer:
- Robert Scott
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Last RS stock
- Plus 3 unit(s) shipping from 09 November 2026
- Final 137 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
- RS Stock No.:
- 276-9590
- Mfr. Part No.:
- 101684
- Manufacturer:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Product Type | Tool Tray | |
| Material | Polypropylene | |
| Weight | 470g | |
| Width | 270mm | |
| Length | 400mm | |
| Height | 175mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Product Type Tool Tray | ||
Material Polypropylene | ||
Weight 470g | ||
Width 270mm | ||
Length 400mm | ||
Height 175mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Robert Scott plastic cleaners caddy with multi-section compartments.
Polypropylene material
Not classed as hazardous under U.K. Health & Safety
