Raaco PP Tool Tray, inner Dimensions 47 x 220 x 160mm, W 220mm, L 160mm, H 47mm
- RS Stock No.:
- 283-7525
- Mfr. Part No.:
- INSERT 55 16XA9-1
- Manufacturer:
- Raaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7525
- Mfr. Part No.:
- INSERT 55 16XA9-1
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Material | PP | |
| Dimensions | 47 x 220 x 160mm | |
| Width | 220mm | |
| Length | 160mm | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Material PP | ||
Dimensions 47 x 220 x 160mm | ||
Width 220mm | ||
Length 160mm | ||
Height 47mm | ||
- COO (Country of Origin):
- DK
The inserts in the tray offer a versatile solution for organizing small parts, presenting a myriad of possibilities for storage arrangements. Crafted from durable materials, these inserts are resilient against various chemicals, ensuring longevity and reliability. Moreover, their transparent plastic construction facilitates effortless identification of stored items, enhancing efficiency and convenience in any workspace.
Comes in a convenient tray with 16 pieces for easy organization
Can be used with various storage systems such as Assorter 55 and Boxxser 55
Available in clear colour for quick content identification
Made of high-quality polypropylene material for durability
Can be used with various storage systems such as Assorter 55 and Boxxser 55
Available in clear colour for quick content identification
Made of high-quality polypropylene material for durability
Related links
- RND Plastic Tool Tray W 105mm H 75mm
- Licefa Dissipative Polystyrene ESD Box 210 mm (L) 160mm (W) 82 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- Eaton Metal Cover 520 mm L for Use with NZM2
- GT Line Tool Box Accessory for use with PP Tool Box
- Raaco Polypropylene Tool Holder for use with Tool Taco and 1/4 Open Pouch
- Raaco Plastic Tool Box 210 mm 395 mm 220mm
- RS PRO 18 W Round LED Panel Light Warm White L 220 mm W 220mm