RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS Stock No.:
- 218-587
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.62 |
*price indicative
- RS Stock No.:
- 218-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | 100% Pure Kraft | |
| Height | 15mm | |
| Length | 160mm | |
| Width | 160mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material 100% Pure Kraft | ||
Height 15mm | ||
Length 160mm | ||
Width 160mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Box, Conductive Fibreboard
Conductive, corrugated fibreboard, the RS PRO Component Boxes offer a convenient and safe way to store and transport static-sensitive devices. These boxes are equipped with protective, black conductive foam allowing any electric current to pass through the cell structure of the foam and away from the component. Suitable for use with any ESD-sensitive component.
Features and Benefits
Black Conductive Foam: Provides ESD safe cushioning
Faraday Cage Protection: Ensures safety of sensitive components
Surface Resistance of <10^5 Ohms: Offers reliable conductivity
Black Box with Yellow ESD Protective Symbol: Easy identification of ESD-safe storage
Applications
Ideal for transporting and storing static-sensitive devices in electronics manufacturing, assembly, and repair environments.
Additional Information
Made from 100% pure kraft material, ensuring durability and reliability for ESD packaging needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 140 mm (L) 140mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 30mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 135 mm (L) 135mm (W) 20 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
