Wolf Safety LED Module LED Module for H-4DCA
- RS Stock No.:
- 245-7326
- Mfr. Part No.:
- H-84P
- Manufacturer:
- Wolf Safety
Subtotal (1 unit)*
€73.60
(exc. VAT)
€90.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.60 |
*price indicative
- RS Stock No.:
- 245-7326
- Mfr. Part No.:
- H-84P
- Manufacturer:
- Wolf Safety
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
| Brand | Wolf Safety | |
| Product Type | LED Module | |
| Accessory Type | LED Module | |
| For Use With | H-4DCA | |
| Standards/Approvals | CE, IEC | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type LED Module | ||
Accessory Type LED Module | ||
For Use With H-4DCA | ||
Standards/Approvals CE, IEC | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The Wolf Safety LED module can be used to replace the existing halogen bulb on H-4DCA hand lamps for the latest outstanding light output and battery duration performance. It increase light output by 700% (up to 269 lumens at source) and battery duration by 225% (up to 45 hours).
7 X the light output
2 X the battery duration
Related links
- Wolf Safety LED Module LED Module for H-251A and H-251ALED
- Wolf Safety Retrofit LED Module Torch Led Module for TS-24 Wolf ATEX Safety Torch T4 models including TR-24
- Wolf Safety 1 W High Power LED Replacement Torch Bulb 3.75 V for H-251A
- Wolf Safety LED Work Lamp Work Light 12V IP67
- Wolf Safety ATEX UKEX LED Hand Lamp Yellow
- Wolf Safety ATEX LED Torch 330 lm
- Wolf Safety IECEx/ATEX LED Hand Lamp Black Rechargeable
- Wolf Safety IECEx 176 mm