Wolf Safety LED Work Lamp Work Light, 3100 lm, 12V, IP66, IP67

Subtotal (1 unit)*

€1,798.48

(exc. VAT)

€2,212.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,798.48

*price indicative

RS Stock No.:
206-5680
Mfr. Part No.:
WL-50
Manufacturer:
Wolf Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Wolf Safety

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Power

19W

Luminous Flux

3100lm

Voltage

12V

Housing Material

Die Cast Aluminium

Rechargeable

No

Anti-corrosive

Yes

Colour

White

IP Rating

IP66, IP67

Height

381.5mm

Lifespan

100000h

Minimum Operating Temperature

-20°C

Housing Finish

Powder Coated

Width

280mm

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS

Lamp Supplied

Yes

Series

WL-50 & WL-50HT

COO (Country of Origin):
GB

ATEX/IECEx LED MINI WORKLITE™ WL-50


The ATEX & IECEx certified WL-50 light weight mini Worklite™ is an easily carried, rechargeable, high output LED floodlight for use in harsh,remote, hazardous area applications. At just over 9kgs, it weighs around half the weight of the WL-80 and WL-85 worklites, and provides the same outstanding level of light.

Features


• ATEX and IECEx Approved for Zone 1/21 explosive gas and dust atmospheres

• IP Rating: certified to both IP66 and 67, the Worklite™ is dust tight and protected against powerful water jets and immersion up to 1 metre

• -20°C to +45°C

• Up to 3,762 lumens at source

• High power white LED piercing spot beam with flood of lower level fringe light

• LED light source ’fitted for life’ with 100,000+ hours life.

Up to 5 hours full power

• Up to 10 hours half power

• Toughened glass lens with optional disposable lens guard, robust and durable aluminium construction

• Rechargeable high capacity battery, fully managed & supplied with a mains charger with state of charge indication, powered from 100 to 254Vac

• Compatible with Wolf tripods and magnetic bracket kits, certified anti-static protection kits available

• 2 power levels (high/low) allowing user to accomodate appropriate light based on the work task at hand

• Tilt adjustment within frame to direct light accordingly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy