Wolf Safety ATEX LED Torch 330 lm
- RS Stock No.:
- 820-598
- Mfr. Part No.:
- TS-65
- Manufacturer:
- Wolf Safety
Subtotal (1 unit)*
€86.52
(exc. VAT)
€106.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.52 |
*price indicative
- RS Stock No.:
- 820-598
- Mfr. Part No.:
- TS-65
- Manufacturer:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Battery Type | 4 x AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 330lm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66, IP67 | |
| Run Time | 10000 h | |
| Number of Batteries | 4 | |
| Beam Type | Spot with Fringe | |
| Series | TS | |
| Battery Supplied | Yes | |
| Battery Size | 4 x AA | |
| Standards/Approvals | IECex | |
| Weight | 250g | |
| LED Luminosity | 330 lm | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Battery Type 4 x AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 330lm | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66, IP67 | ||
Run Time 10000 h | ||
Number of Batteries 4 | ||
Beam Type Spot with Fringe | ||
Series TS | ||
Battery Supplied Yes | ||
Battery Size 4 x AA | ||
Standards/Approvals IECex | ||
Weight 250g | ||
LED Luminosity 330 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wolf Safety Compact safety LED torch is designed for demanding hazardous environments, ensuring reliable illumination under challenging conditions. Its ergonomic design allows for effortless handling and usage in critical situations.
Delivers a powerful 330 lumens output with an extra wide-angle fringe light
Features three power modes for versatile illumination options
Built with robust, reliable materials suitable for harsh environments
Includes a battery level indicator for monitoring energy status
Related links
- Wolf Safety ATEX LED Torch 220 lm
- Wolf Safety ATEX LED Torch 200 lm
- Wolf Safety IECEx 176 mm
- Wolf Safety IECEx 200 mm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 107 lm, 146 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 210 lm, 170 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 195 mm
