LEDLENSER Zone LED Torch Yellow Rechargeable 200 lm
- RS Stock No.:
- 134-830
- Mfr. Part No.:
- 501018
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-830
- Mfr. Part No.:
- 501018
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Polycarbonate | |
| Luminous Flux | 200lm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | Zone | |
| Number of Batteries | 1 | |
| Run Time | 10 h | |
| Beam Type | Spot, Flood | |
| Battery Supplied | Yes | |
| Series | 501018 | |
| Beam Distance | 130m | |
| Battery Size | 18650 | |
| Water Resistant | Yes | |
| Weight | 342g | |
| Standards/Approvals | ATEX | |
| Colour | Yellow | |
| Head Diameter | 41mm | |
| Battery Capacity | 3250mAh | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Polycarbonate | ||
Luminous Flux 200lm | ||
IP Rating IP66 | ||
Hazardous Area Certification Zone | ||
Number of Batteries 1 | ||
Run Time 10 h | ||
Beam Type Spot, Flood | ||
Battery Supplied Yes | ||
Series 501018 | ||
Beam Distance 130m | ||
Battery Size 18650 | ||
Water Resistant Yes | ||
Weight 342g | ||
Standards/Approvals ATEX | ||
Colour Yellow | ||
Head Diameter 41mm | ||
Battery Capacity 3250mAh | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser EXH8R rechargeable and intrinsically safe headlamp engineered to deliver excellent safety in Ex-Zone 1/21 areas prone to flammable gases, vapours, or dust clouds. Lightweight and comfortable to wear, it features the patented Advanced Focus System, enabling seamless transition from a broad flood beam to a sharply focused long-distance beam. With a powerful 200-lumen light beam, it illuminates dark and hazardous environments effectively. Light functions include power and low power modes, while special features such as the Magnetic Switch with two off positions for easy operation with gloves, rear light for visibility, and an adjustable, washable headband with anti-slip rubber grip ensure versatility and convenience in demanding conditions.
Luminosity maximum 200 lm MIN 45 lm
Lighting range maximum 130 m (427 ft)
Battery duration maximum 45 h MIN 10 h
Battery 1x Li-ion Battery 3.7V, 3250 mAh
Water resistance IP68
Head diameter 41 mm (1.61 in)
Housing material plastic
Weight 342 g (12.06 oz)
Switch Magnet switch, rotary switch
In the box EXH8R, 1 set of rechargeable batteries, charging station, power adapter
Related links
- LEDLENSER II 2G Ex ib op is IIC T4 Gb 161 mm
- LEDLENSER IECEx/ATEX LED Torch Yellow Rechargeable
- Wolf Safety IECEx 195 mm
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- Peli IECEx LED Torch Yellow Rechargeable 110 lm, 156 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 94 mm
