Peli IECEx LED Torch Yellow Rechargeable 110 lm, 156 mm
- RS Stock No.:
- 630-029
- Mfr. Part No.:
- 033150-0102-241E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€77.68
(exc. VAT)
€95.55
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.68 |
*price indicative
- RS Stock No.:
- 630-029
- Mfr. Part No.:
- 033150-0102-241E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 110lm | |
| IP Rating | IPX7 | |
| Hazardous Area Certification | IECEx | |
| Run Time | 19 h | |
| Number of Batteries | 3 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Series | 3315 | |
| Beam Distance | 146m | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Width | 156mm | |
| Weight | 170g | |
| Length | 156mm | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| LED Luminosity | 138 Lumens | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 110lm | ||
IP Rating IPX7 | ||
Hazardous Area Certification IECEx | ||
Run Time 19 h | ||
Number of Batteries 3 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Series 3315 | ||
Beam Distance 146m | ||
Battery Size AA | ||
Water Resistant Yes | ||
Width 156mm | ||
Weight 170g | ||
Length 156mm | ||
Standards/Approvals No | ||
Colour Yellow | ||
LED Luminosity 138 Lumens | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Peli LED light is a lightweight, compact device powered by 3AA batteries, delivering 138 lumens of super bright illumination from a single LED. It is safety approved for use in the most volatile work environments, including ATEX Zone 20.
Compact light
Anti static impact modified body
Anti static coated Polycarbonate lens
Related links
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- Ansmann LED Torch Black Rechargeable 110 lm, 35.15 mm
- Coast LED Tactical Torch Black Rechargeable 300 lm, 156 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 3200 lm, 156 mm
- RS PRO ATEX LED Torch Black Rechargeable 157 lm, 156 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- LEDLENSER IECEx/ATEX LED Torch Yellow Rechargeable
