Nightsearcher UV LED Torch Black 365 lm
- RS Stock No.:
- 216-670
- Mfr. Part No.:
- NSUV365-2AA
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€59.02
(exc. VAT)
€72.59
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.02 |
*price indicative
- RS Stock No.:
- 216-670
- Mfr. Part No.:
- NSUV365-2AA
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | 2 x AA, Alkaline Batteries | |
| Product Type | Torch | |
| Rechargeable | No | |
| Plug Type | USB | |
| Lamp Type | UV LED | |
| Luminous Flux | 365lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 2 h | |
| Beam Type | Ultra-Violet | |
| Battery Supplied | Yes | |
| Beam Distance | 100m | |
| Battery Size | 2 x AA | |
| Weight | 118g | |
| Standards/Approvals | No | |
| Colour | Black | |
| Head Diameter | 33.5mm | |
| LED Luminosity | 365 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type 2 x AA, Alkaline Batteries | ||
Product Type Torch | ||
Rechargeable No | ||
Plug Type USB | ||
Lamp Type UV LED | ||
Luminous Flux 365lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 2 h | ||
Beam Type Ultra-Violet | ||
Battery Supplied Yes | ||
Beam Distance 100m | ||
Battery Size 2 x AA | ||
Weight 118g | ||
Standards/Approvals No | ||
Colour Black | ||
Head Diameter 33.5mm | ||
LED Luminosity 365 | ||
- COO (Country of Origin):
- CN
UV 365 2AA | 365nm | Battery Powered - NSUV365-2AA
The UV LED torch is specifically designed for forensic detection and counterfeit scanning. The 365nm Wavelength enables the detection of suspect items with 100 metres coverage without dark spots.
The UV365 is a compact, heavy-duty UV flashlight that is water and shock resistant to a rating of IP65. It carries a 2 hour runtime and is powered by 2 x AA Battery (supplied).
The UV365 is a compact, heavy-duty UV flashlight that is water and shock resistant to a rating of IP65. It carries a 2 hour runtime and is powered by 2 x AA Battery (supplied).
Lightweight and durable, the UV torch is constructed from aircraft grade aluminium that is durable, robust and weatherproof.
• Ultra violet inspection torch
• Powered by AA alkaline batteries
• 100m coverage without dark spots
• Ultra violet inspection torch
• Powered by AA alkaline batteries
• 100m coverage without dark spots
Related links
- Nightsearcher UV LED Torch Black 365 lm, 165 mm
- Facom UV LED Torch Black 410 lm
- Coast UV LED Torch Black 59 lm, 101 mm
- Nightsearcher UV LED Tactical Torch Black
- Nightsearcher UV LED Keyring Torch Black Rechargeable
- Coast UV LED Torch White 80 lm
- Nightsearcher LED Torch Black 213 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm