Nightsearcher UV LED Torch Black 365 lm, 165 mm
- RS Stock No.:
- 333-764
- Mfr. Part No.:
- NSUV365-MAX
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€318.30
(exc. VAT)
€391.51
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 04 February 2027
- Plus 7 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.30 |
*price indicative
- RS Stock No.:
- 333-764
- Mfr. Part No.:
- NSUV365-MAX
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Battery Type | Lithium | |
| Rechargeable | No | |
| Plug Type | USB | |
| Housing Material | Anodised Aluminium | |
| Lamp Type | UV LED | |
| Luminous Flux | 365lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 2 h | |
| Beam Distance | 100m | |
| Battery Supplied | Yes | |
| Depth | 165mm | |
| Standards/Approvals | RoHS | |
| Weight | 210g | |
| Length | 165mm | |
| Colour | Black | |
| Head Diameter | 45mm | |
| Wireless Charging | No | |
| LED Luminosity | 365 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Battery Type Lithium | ||
Rechargeable No | ||
Plug Type USB | ||
Housing Material Anodised Aluminium | ||
Lamp Type UV LED | ||
Luminous Flux 365lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 2 h | ||
Beam Distance 100m | ||
Battery Supplied Yes | ||
Depth 165mm | ||
Standards/Approvals RoHS | ||
Weight 210g | ||
Length 165mm | ||
Colour Black | ||
Head Diameter 45mm | ||
Wireless Charging No | ||
LED Luminosity 365 | ||
- COO (Country of Origin):
- CN
The Nightsearcher UV Flashlight is a compact and durable UV inspection torch, the UV 365 Max offers 365nm wavelength for optimal detection of suspect items within a 100m range without dark spots. With a heavy duty construction and rechargeable lithium battery, this flashlight is perfect for forensic detection and counterfeit scanning.
Compact and lightweight design
Built in cooling fan
Rechargeable lithium battery
Knurled body for secure grip
Type III hard anodised aluminium housing
Related links
- Nightsearcher UV LED Torch Black 365 lm
- Energizer LED Torch Black 75 lm, 165 mm
- brennenstuhl LED LED Torch Black 165 mm
- Stanley FatMax LED Torch Black Rechargeable 139 lm, 165 mm
- Nightsearcher UV LED Tactical Torch Black
- Nightsearcher UV LED Keyring Torch Black Rechargeable
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Facom UV LED Torch Black 410 lm