Nebo NEB-SPT-1005-G LED LED Torch 500 lm
- RS Stock No.:
- 235-014
- Mfr. Part No.:
- NEB-SPT-1005-G
- Manufacturer:
- Nebo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-014
- Mfr. Part No.:
- NEB-SPT-1005-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Product Type | LED Torch | |
| Luminous Flux | 500 lm | |
| Colour | Black | |
| Rechargeable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Product Type LED Torch | ||
Luminous Flux 500 lm | ||
Colour Black | ||
Rechargeable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Spotlight features a COB floodlight for close range illumination. The magnetic mode select dial, magnetic base, reversible clip and tripod mount add ultimate versatility to your lighting solutions.
Mode select dial
LED power charging indicator
Anodized aircraft grade aluminium and Durable rubber body
Related links
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED Torch Black Rechargeable 780 lm, 172 mm
- Nebo LED Handheld LED Torch Grey 500 lm, 196 mm
