Nightsearcher LED Torch Black - Rechargeable 400, 119 mm
- RS Stock No.:
- 333-720
- Mfr. Part No.:
- NSEXPLORERMINI
- Manufacturer:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-720
- Mfr. Part No.:
- NSEXPLORERMINI
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Torch Style | Round | |
| Rechargeable | Yes | |
| Plug Type | USB-C | |
| Lamp Type | LED | |
| Luminosity | 400 | |
| Length | 119 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Torch Style Round | ||
Rechargeable Yes | ||
Plug Type USB-C | ||
Lamp Type LED | ||
Luminosity 400 | ||
Length 119 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nightsearcher Torch is ideal for domestic, security and emergency use, the Explorer Mini is a power house of a small, compact torch. Projecting a 125 meter spot beam at full power, its ideal for long distance searching and illuminating precise target. This rechargeable LED flash light is powered by its 3.7V 750 mAh lithium ion battery which offers 1.5 hours runtime at high power and an impressive 14 hours at low or flashing mode.
Tail cap switch designed for tactical use
Up to 125 metre beam
Compact size
Rotational bezel to protect charging socket
Battery charging indicator
IKO7 shockproof
Up to 125 metre beam
Compact size
Rotational bezel to protect charging socket
Battery charging indicator
IKO7 shockproof
Related links
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- Nightsearcher LED Torch Black Rechargeable
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
