Energizer LED Torch Black 75 lm, 165 mm

Subtotal (1 unit)*

€19.28

(exc. VAT)

€23.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.28

*price indicative

RS Stock No.:
106-519
Mfr. Part No.:
7638900423808
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Type

AA

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Housing Material

Plastic

Luminous Flux

75lm

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

6 h

Number of Batteries

1

Series

HCMU11

Beam Distance

30m

Battery Supplied

Yes

Water Resistant

Yes

Battery Size

AA

Depth

44mm

Weight

73g

Standards/Approvals

RoHS

Width

108mm

Length

165mm

Colour

Black

LED Luminosity

75 Lumens

Wireless Charging

No

COO (Country of Origin):
CN

Energizer HCMU11 Series Torch, 75lm Luminous Flux, Black - 7638900423808


This torch is a compact, handheld LED lighting device designed for short-range illumination in everyday and professional settings. It operates from a single AA cell supplied with the unit and provides a focused beam suited to portable tasks. The housing is formed from plastic and offers protection against splashing water, making it appropriate for use where modest moisture resistance is required.

Features and Benefits:


• 75 lm output delivers clear visibility for close-range tasks
• 6 h run time supports extended use on a single cell
• 30 m beam reach allows targeted illumination at distance
• IPX4 water resistance permits use in wet conditions
• Lightweight 73 g construction reduces carry fatigue

Applications


• Suitable for routine maintenance and inspection tasks
• Ideal for carrying in a pocket for everyday preparedness
• Used for site walk-rounds where splash protection is needed
• Can be used with outdoor leisure where Compact light helps
• Suitable for quick checks in workshops and garages

What battery is required and is one included?


It uses a single AA battery which is supplied with the product.

What type of lamp does it use and how bright is it?


It employs an LED lamp producing 75 lumens of luminous flux.

How robust is the casing against liquids?


The plastic housing meets IPX4 for water resistance against splashes.

Is the torch rechargeable or designed for wireless charging?


It is not rechargeable and does not support wireless charging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy