Coast LED Torch Black Rechargeable 200 lm
- RS Stock No.:
- 559-856
- Mfr. Part No.:
- ZX20B
- Manufacturer:
- Coast
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 559-856
- Mfr. Part No.:
- ZX20B
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 200 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 200 lm | ||
- COO (Country of Origin):
- CN
The Coast Booster battery with Torch enables you to recharge the built-in ZITHION battery in your RL20RB or RL20R without going back to the wall. The booster battery simply slides and snaps into place over the top of the built-in battery and begins charging it, increasing the headlamps total runtime. The booster also features a rear-facing, independently controlled red safety signal that shines in two modes of solid and flashing to ensure you are visible from behind. When turned off, the safety signal doubles as a reflector.
Recharge the booster battery via USB-C and monitor progress of the fast charge system
Charge level indicator
Over charging and discharge protection circuit
With a built-in USB-C port
Related links
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 94 mm
- RS PRO LED Torch Black - Rechargeable 200 lm, 130 mm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 16 mm
- Coast LED Torch Black Rechargeable 1050 lm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
