brennenstuhl LED LED Torch Black Rechargeable 200 lm, 16 mm
- RS Stock No.:
- 657-249
- Mfr. Part No.:
- 1173750003
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.72 |
*price indicative
- RS Stock No.:
- 657-249
- Mfr. Part No.:
- 1173750003
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Battery Type | Lithium-ion | |
| Product Type | LED Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Metal | |
| Luminous Flux | 200lm | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Run Time | 13 h | |
| Battery Supplied | Yes | |
| Length | 16mm | |
| Weight | 50g | |
| Depth | 149mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 200 lm | |
| Battery Capacity | 0.60Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Battery Type Lithium-ion | ||
Product Type LED Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Metal | ||
Luminous Flux 200lm | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Run Time 13 h | ||
Battery Supplied Yes | ||
Length 16mm | ||
Weight 50g | ||
Depth 149mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 200 lm | ||
Battery Capacity 0.60Ah | ||
- COO (Country of Origin):
- CN
The brennenstuhl Torch is designed for reliable and efficient lighting with lithium-ion battery technology for longer runtime and rechargeability. It is built with Protection Class III for extra-low voltage operation and offers IP44 protection against splashes and solid particles. Sleek black housing makes it suitable for both indoor and outdoor use.
Lithium ion battery technology
Protection Class III
IP44 protection rating
Related links
- brennenstuhl LED LED Torch Black 180 lm, 16 mm
- Coast LED Torch Black Rechargeable 200 lm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 94 mm
- RS PRO LED Torch Black - Rechargeable 200 lm, 130 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
- brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LED Torch Black Rechargeable 1250 lm, 155 mm
