Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- RS Stock No.:
- 626-070
- Mfr. Part No.:
- NEB-FLT-0033-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€44.78
(exc. VAT)
€55.08
(inc. VAT)
Temporarily out of stock
- 151 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.78 |
*price indicative
- RS Stock No.:
- 626-070
- Mfr. Part No.:
- NEB-FLT-0033-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| Length | 110mm | |
| Standards/Approvals | No | |
| Colour | Grey | |
| LED Luminosity | 2000 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
Length 110mm | ||
Standards/Approvals No | ||
Colour Grey | ||
LED Luminosity 2000 lm | ||
- COO (Country of Origin):
- CN
NEBO TORCHY 2K RECHARGABLE TORCH
The Torchy 2K is USB-C rechargeable, water-resistant (IPX6) and is equipped with 5 light modes, which are seamlessly transitioned through Smart Power Control. This powerful pocket light features a detachable 2-way clip for convenient carry and hands-free lighting.
Features and Benefits
• Rechargeable
• Anodised aircraft-grade aluminium
• Anodised aircraft-grade aluminium
water and impact-resistant
• Smart Power Control
• Direct-to-Low
• Removable steel belt/pocket clip
• Power Memory Recall
• Smart Power Control
• Direct-to-Low
• Removable steel belt/pocket clip
• Power Memory Recall
Modes
• Turbo (2,000 lumens) - 30 second intervals* / 200 meters
• High (500 lumens) - 3.5 hours / 90 meters
• Medium (200 lumens): 6 hours / 50 meters
• Low (35 lumens) - 30 hours / 25 meters
• Strobe (500 lumens) - 2.5 hours / 125 meters
• High (500 lumens) - 3.5 hours / 90 meters
• Medium (200 lumens): 6 hours / 50 meters
• Low (35 lumens) - 30 hours / 25 meters
• Strobe (500 lumens) - 2.5 hours / 125 meters
Included Accessories
• USB-A to USB-C Charging lead
Battery Information
• 2200 mAh Li-ion 18650 rechargeable battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black 11.55 in
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
