Nebo LED Torch Black, Grey Rechargeable 12000 lm, 11.55 in
- RS Stock No.:
- 626-077
- Mfr. Part No.:
- NEB-FLT-1070-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€149.99
(exc. VAT)
€184.49
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.99 |
*price indicative
- RS Stock No.:
- 626-077
- Mfr. Part No.:
- NEB-FLT-1070-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 12000lm | |
| Hazardous Area Certification | No | |
| Length | 11.55in | |
| Standards/Approvals | CE | |
| Colour | Black, Grey | |
| LED Luminosity | 12000 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 12000lm | ||
Hazardous Area Certification No | ||
Length 11.55in | ||
Standards/Approvals CE | ||
Colour Black, Grey | ||
LED Luminosity 12000 lm | ||
- COO (Country of Origin):
- CN
NEBO DAVINCI 12000 TORCH
The DAVINCI™ 12000 is rechargeable, waterproof (IPX7) and equipped with 5 light modes, including the impressive 12,000 lumen turbo mode. This impressively bright flashlight features 2x zoom, Smart Power Control, an ergonomic rubberised grip, and lanyard for convenient carry.
Features and Benefits
• USB-C rechargeable
• 2x adjustable zoom
• Smart Power Control (SPC)
• Smart Temperature Control (STC)
• Ergonomic rubber grip
• Power indicator
• Battery charging indicator
• Anodized aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• 2x adjustable zoom
• Smart Power Control (SPC)
• Smart Temperature Control (STC)
• Ergonomic rubber grip
• Power indicator
• Battery charging indicator
• Anodized aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
Modes
• Turbo (12,000 lumens) - 30 second intervals / 220 meters
• High (7,000 lumens) - 2 hours / 164 meters
• Medium (3,000 lumens) - 3 hours / 114 meters
• Low (300 lumens) - 12 hours / 36 meters
• Strobe (12,000 lumens) - 2 hours / 220 meters
• High (7,000 lumens) - 2 hours / 164 meters
• Medium (3,000 lumens) - 3 hours / 114 meters
• Low (300 lumens) - 12 hours / 36 meters
• Strobe (12,000 lumens) - 2 hours / 220 meters
Included Accessories
• USB-C to USB charging cable
• Lanyard
• Rechargeable battery
• Lanyard
• Rechargeable battery
Battery Information
• Powered by 1x 5000mAh Li-ion 2 x 26650 (single sleeved unit) 7.4v battery
• Recharge Time: 10 hours @2A
• Recharge Time: 10 hours @2A
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black 6.1 in
- Nebo LED Torch Black 8.5 in
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 18000 lm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
