Nebo LED Torch Black, Grey Rechargeable 500 lm, 6.1 in
- RS Stock No.:
- 626-087
- Mfr. Part No.:
- NEB-WLT-0033-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.72 |
*price indicative
- RS Stock No.:
- 626-087
- Mfr. Part No.:
- NEB-WLT-0033-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Length | 6.1in | |
| Colour | Black, Grey | |
| LED Luminosity | 500 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Length 6.1in | ||
Colour Black, Grey | ||
LED Luminosity 500 lm | ||
- COO (Country of Origin):
- CN
NEBO LIL LARRY 500 FLEX RECHARGEABLE TORCH
The Larry 500 FLEX is a compact, 500-lumen work light that utilizes Flex-Power Technology, which allows the light to be powered by an included 10850 rechargeable battery or with 2 AAA batteries. Equipped with a steel pocket clip, and a powerful magnetic base for convenient hands-free lighting.
Features and Benefits
• Dimming + Power Memory Recall
• Direct-to-Red
• Anodized aircraft-grade aluminium
• Water and impact-resistant (IPX4)
• Steel pocket clip with hanging hole
• Powerful magnetic base
• Direct-to-Red
• Anodized aircraft-grade aluminium
• Water and impact-resistant (IPX4)
• Steel pocket clip with hanging hole
• Powerful magnetic base
Modes
10850 RECHARGEABLE BATTERY
• White C•O•B High (500 lumens): 1.5 hours / 31 meters
• White C•O•B Low (250 lumens): 3 hours / 22 meters
• White C•O•B Strobe (300 lumens): 3 hours / 22 meters
• Red C•O•B Work Light (8 lumens): 2.5 hours / 4 meters
• Red C•O•B Hazard (4 lumens): 5 hours / 3 meters
2 AAA BATTERIES
• White C•O•B High (150 lumens): 2 hours / 18 meters
• White C•O•B Low (60 lumens): 3 hours / 11 meters
• White C•O•B Strobe (100 lumens): 3 hours / 12 meters
• Red C•O•B Work Light (8 lumens): 4 hours / 4 meters
• Red C•O•B Strobe (7 lumens): 2.5 hours / 3 meters
• White C•O•B High (500 lumens): 1.5 hours / 31 meters
• White C•O•B Low (250 lumens): 3 hours / 22 meters
• White C•O•B Strobe (300 lumens): 3 hours / 22 meters
• Red C•O•B Work Light (8 lumens): 2.5 hours / 4 meters
• Red C•O•B Hazard (4 lumens): 5 hours / 3 meters
2 AAA BATTERIES
• White C•O•B High (150 lumens): 2 hours / 18 meters
• White C•O•B Low (60 lumens): 3 hours / 11 meters
• White C•O•B Strobe (100 lumens): 3 hours / 12 meters
• Red C•O•B Work Light (8 lumens): 4 hours / 4 meters
• Red C•O•B Strobe (7 lumens): 2.5 hours / 3 meters
Included Accessories
• USB-A to USB-C charging cable
• Rechargeable battery
• Rechargeable battery
Battery Information
• Powered by 1x 2000mAh Li-ion 18650 3.7v battery
• Battery Capacity 5,000 mAh
• Max Lumen Output - 500
• Battery Capacity 5,000 mAh
• Max Lumen Output - 500
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black 8.5 in
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black 11.55 in
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 1200 lm, 113 mm
