Nebo LED Torch Black, Grey Rechargeable 4000 lm, 8.5 in
- RS Stock No.:
- 633-417
- Mfr. Part No.:
- NEB-WLT-0031-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€78.35
(exc. VAT)
€96.37
(inc. VAT)
In Stock
- Plus 167 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.35 |
*price indicative
- RS Stock No.:
- 633-417
- Mfr. Part No.:
- NEB-WLT-0031-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 4000lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Length | 8.5in | |
| Colour | Black, Grey | |
| LED Luminosity | 4000 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 4000lm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Length 8.5in | ||
Colour Black, Grey | ||
LED Luminosity 4000 lm | ||
- COO (Country of Origin):
- CN
NEBO SLYDE KING 4K TORCH
The SLYDE KING 4K features a 4,000 lumen flashlight with 4x zoom and a 1,000 lumen C•O•B work light, each equipped with Dimming and Power Memory Setting for just the right amount of light. This rechargeable, waterproof (IPX7) light also has a powerful magnetic base for hands-free convenience.
Features and Benefits
• USB-C rechargeable
• OC™ Technology
• 4x adjustable zoom
• Dimming + Power Memory Setting
• Direct-to-Red
• Power indicator
• Battery charging indicator
• Rubberised grip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base
• OC™ Technology
• 4x adjustable zoom
• Dimming + Power Memory Setting
• Direct-to-Red
• Power indicator
• Battery charging indicator
• Rubberised grip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base
Modes
• Flashlight High (4000 lumens) - 1 hour / 350 meters
• Flashlight High (400 lumens) - 6 hours / 100 meters
• C.O.B Work Light High (1000 lumens) - 4 hours / 35 meters
• C.O.B Work Light Low (100 lumens) - 24 hours / 10 meters
• Red High (40 lumens) - 6 hours
• Red Low - 35 hours
• Red C.O.B Flash
• Flashlight High (400 lumens) - 6 hours / 100 meters
• C.O.B Work Light High (1000 lumens) - 4 hours / 35 meters
• C.O.B Work Light Low (100 lumens) - 24 hours / 10 meters
• Red High (40 lumens) - 6 hours
• Red Low - 35 hours
• Red C.O.B Flash
Included Accessories
• USB-A to USB-C charging cable
• Lanyard
• Instruction manual
• Lanyard
• Instruction manual
Battery Information
• Powered by 1x 2600mAh Li-ion 20650 3.7v battery
• Recharge time: 4 - 8 hours, depending on output of USB
• Recharge time: 4 - 8 hours, depending on output of USB
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 1200 lm, 113 mm
- Nebo LED Torch Black 6.1 in
- Nebo LED Torch Black 300 lm
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
