Nebo LED Hand Lamp Black Rechargeable 500 lm, 196 mm
- RS Stock No.:
- 683-285
- Mfr. Part No.:
- NE6908
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€38.45
(exc. VAT)
€47.29
(inc. VAT)
Last RS stock
- Final 315 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €38.45 |
*price indicative
- RS Stock No.:
- 683-285
- Mfr. Part No.:
- NE6908
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Hand Lamp | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Length | 196mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| LED Luminosity | 500 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Hand Lamp | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Length 196mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
LED Luminosity 500 lumens | ||
- COO (Country of Origin):
- CN
The Nebo Tools Lantern is a versatile combination light device featuring a 300 lumen lantern, a bright 120 lumen spotlight, and a realistic flickering flame effect. It can charge USB powered devices. The flame emulator creates a safe, ambient glow without the heat or danger of real fire, making it perfect for both indoor and outdoor use.
Rechargeable
Power bank
Related links
- Nebo LED Hand Lamp Black Rechargeable 500 lm, 196 mm
- Nebo LED Handheld LED Torch Grey 500 lm, 196 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 162 mm
- Nebo LED Torch Black 6.1 in
