LEDLENSER LED LED Flashlight Black Rechargeable 1900 lm, 154 mm
- RS Stock No.:
- 830-925
- Mfr. Part No.:
- TT3R Tac Torch
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€149.95
(exc. VAT)
€184.44
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.95 |
*price indicative
- RS Stock No.:
- 830-925
- Mfr. Part No.:
- TT3R Tac Torch
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | LED Flashlight | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Aluminium Alloy | |
| Luminous Flux | 1900lm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Run Time | 50 h | |
| Beam Type | Flood Spot | |
| Beam Distance | 300m | |
| Battery Supplied | Yes | |
| Series | Tac | |
| Water Resistant | Yes | |
| Length | 154mm | |
| Weight | 218g | |
| Standards/Approvals | ANSI | |
| Colour | Black | |
| Head Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type LED Flashlight | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Aluminium Alloy | ||
Luminous Flux 1900lm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Run Time 50 h | ||
Beam Type Flood Spot | ||
Beam Distance 300m | ||
Battery Supplied Yes | ||
Series Tac | ||
Water Resistant Yes | ||
Length 154mm | ||
Weight 218g | ||
Standards/Approvals ANSI | ||
Colour Black | ||
Head Diameter 40mm | ||
- COO (Country of Origin):
- CN
Ledlenser Tac Series LED Flashlight, 1900 Luminous Flux, 300m Beam Distance - TT3R Tac Torch
This LED torch is a compact, rechargeable handheld torch designed for demanding illumination tasks. It combines a high-output LED lamp with a robust aluminium alloy housing and USB Type-C charging for field recharging. The unit is suitable for operations where a long operational duration and resistance to water ingress are required.
Features and Benefits:
• 1900lm output provides intense illumination for wide-area visibility
• 300m beam distance delivers long-range spotting capability
• 50 h run time supports extended use between charges
• IP68 rating enables submerged and dust-prone environment operation
• USB Type-C input allows Rapid replenishment from common power sources
• 300m beam distance delivers long-range spotting capability
• 50 h run time supports extended use between charges
• IP68 rating enables submerged and dust-prone environment operation
• USB Type-C input allows Rapid replenishment from common power sources
Applications
• Suitable for night-time search and perimeter checks
• Ideal for outdoor work involving wet conditions
• Used with lithium-ion packs for remote-site lighting
• Can be used for close-range inspection with flood/spot beam
• Suitable for tactical or security patrol duties
• Ideal for outdoor work involving wet conditions
• Used with lithium-ion packs for remote-site lighting
• Can be used for close-range inspection with flood/spot beam
• Suitable for tactical or security patrol duties
What battery type is used and is one included?
It uses a lithium-ion pack and a battery is supplied with the torch.
What is the construction material for the body?
The body is MADE from aluminium alloy to provide structural strength.
Does the lamp type affect power consumption?
The LED lamp delivers high luminous flux while maintaining efficient energy use.
Is the product certified to any performance standard?
It holds ANSI approval for performance benchmarking.
What charging connection is fitted for recharging?
A USB Type-C connector is provided for recharging the internal battery.
Related links
- LEDLENSER LED LED Flashlight Black Rechargeable 3200 lm, 156 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 2000 lm, 139 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 1100 lm, 158 mm
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER LED Torch Black - Rechargeable
- Coast LED LED Flashlight Black Rechargeable 465 lm, 6.4 in
- LEDLENSER LED Torch Black Rechargeable 130 lm, 94 mm
