LEDLENSER LED LED Flashlight Black Rechargeable 2000 lm, 139 mm
- RS Stock No.:
- 830-926
- Mfr. Part No.:
- TAC6R Tac Torch
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€119.95
(exc. VAT)
€147.54
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.95 |
*price indicative
- RS Stock No.:
- 830-926
- Mfr. Part No.:
- TAC6R Tac Torch
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | LED Flashlight | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aluminium Alloy | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Run Time | 15 h | |
| Beam Type | Flood Spot | |
| Series | Tac | |
| Battery Supplied | Yes | |
| Beam Distance | 370m | |
| Water Resistant | Yes | |
| Length | 139mm | |
| Standards/Approvals | ANSI | |
| Weight | 158g | |
| Colour | Black | |
| Head Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type LED Flashlight | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aluminium Alloy | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Run Time 15 h | ||
Beam Type Flood Spot | ||
Series Tac | ||
Battery Supplied Yes | ||
Beam Distance 370m | ||
Water Resistant Yes | ||
Length 139mm | ||
Standards/Approvals ANSI | ||
Weight 158g | ||
Colour Black | ||
Head Diameter 35mm | ||
- COO (Country of Origin):
- CN
Ledlenser Tac Series LED Flashlight, 000lm Luminous Flux, 370m Beam Distance - TAC6R Tac Torch
This LED torch is a compact, rechargeable illumination tool designed for demanding field and everyday use. It delivers a high-output LED beam with selectable spread and operates from an internal lithium‑ion battery that is replenished via USB Type‑C. The instrument combines robust material construction with sealed protection for use where moisture and dust are present.
Features and Benefits:
• 2,000lm output for bright area illumination
• 370m beam distance for extended reach
• 15 h run time for prolonged operational periods
• IP68 rating for submersible water and dust protection
• 158g weight for easy carriage and handling
• 370m beam distance for extended reach
• 15 h run time for prolonged operational periods
• IP68 rating for submersible water and dust protection
• 158g weight for easy carriage and handling
Applications
• Suitable for outdoor search and rescue tasks
• Ideal for security patrols requiring long-range light
• Used for inspection work in wet environments
• Can be used for camping and navigation at night
• Suitable for tactical operations needing mixed beam types
• Ideal for security patrols requiring long-range light
• Used for inspection work in wet environments
• Can be used for camping and navigation at night
• Suitable for tactical operations needing mixed beam types
What battery type powers the device?
It uses a lithium‑ion rechargeable cell that is supplied with the product.
Which beam patterns are available for task flexibility?
The torch provides both flood and spot beam patterns for close-up and distant illumination.
How is the unit recharged in the field?
Recharging is via a USB Type‑C connector compatible with common power sources.
What material is the housing constructed from?
The body is MADE from an aluminium alloy offering structural durability.
Is the product certified to a lighting standard?
It holds an ANSI approval relevant to performance assessment.
Related links
- LEDLENSER LED LED Flashlight Black Rechargeable 3200 lm, 156 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 1900 lm, 154 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 1100 lm, 158 mm
- Unilite HV LED Torch Black - Rechargeable 1100 lm, 139 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
