SCANGRIP ATEX, IECEx LED Work Light Rechargeable 200 lm, 181.8 mm
- RS Stock No.:
- 889-430
- Mfr. Part No.:
- 03.5611
- Manufacturer:
- SCANGRIP
Subtotal (1 unit)*
€104.90
(exc. VAT)
€129.03
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.90 |
*price indicative
- RS Stock No.:
- 889-430
- Mfr. Part No.:
- 03.5611
- Manufacturer:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Battery Type | Li-ion Rechargeable Battery | |
| Product Type | Work Light | |
| Rechargeable | Yes | |
| Plug Type | Type C | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP65 | |
| Number of Batteries | 1 | |
| Run Time | 2.5 Hours | |
| Beam Type | CoB LED | |
| Battery Supplied | Yes | |
| Series | EXPROOF | |
| Depth | 29mm | |
| Weight | 176g | |
| Length | 181.8mm | |
| Standards/Approvals | ATEX | |
| Width | 46mm | |
| Battery Capacity | 1600mAh | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Battery Type Li-ion Rechargeable Battery | ||
Product Type Work Light | ||
Rechargeable Yes | ||
Plug Type Type C | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP65 | ||
Number of Batteries 1 | ||
Run Time 2.5 Hours | ||
Beam Type CoB LED | ||
Battery Supplied Yes | ||
Series EXPROOF | ||
Depth 29mm | ||
Weight 176g | ||
Length 181.8mm | ||
Standards/Approvals ATEX | ||
Width 46mm | ||
Battery Capacity 1600mAh | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The SCANGRIP rechargeable handheld work light provides portable illumination for professionals working in hazardous environments. Designed for use in explosive atmospheres, it combines safety with functionality for effective lighting solutions.
Intrinsically safe for use in explosive zones 2 and 22
Offers four operational modes: Top, Low, High, and Off
IP65 rating ensures resistance to dust and water ingress
Equipped with a magnetic base and adjustable stand for versatility
Related links
- SCANGRIP 03.5606 ATEX, IECEx COB LED Headlamp 200 lm EXPROOF Range
- Nightsearcher ATEX, IECEx LED Searchlight Rechargeable
- Wolf Safety HT-400Z0 ATEX, IECEx LED Head Torch 120 lm
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Wolf Safety HT-650 ATEX, IECEx LED Head Torch 130 lm 2.5 m Range
- Coast LED Torch Black Rechargeable 200 lm
- LEDLENSER Zone LED Torch Yellow Rechargeable 200 lm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
