LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- RS Stock No.:
- 689-587
- Mfr. Part No.:
- P4R
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€51.97
(exc. VAT)
€63.92
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.97 |
*price indicative
- RS Stock No.:
- 689-587
- Mfr. Part No.:
- P4R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Run Time | 1.5 h | |
| Number of Batteries | 1 | |
| Beam Distance | 100m | |
| Battery Supplied | Yes | |
| Series | P-series 2025 | |
| Standards/Approvals | RoHS | |
| Weight | 57g | |
| Length | 142mm | |
| Head Diameter | 15mm | |
| Colour | Black | |
| LED Luminosity | 300 lm | |
| Battery Capacity | 700mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Run Time 1.5 h | ||
Number of Batteries 1 | ||
Beam Distance 100m | ||
Battery Supplied Yes | ||
Series P-series 2025 | ||
Standards/Approvals RoHS | ||
Weight 57g | ||
Length 142mm | ||
Head Diameter 15mm | ||
Colour Black | ||
LED Luminosity 300 lm | ||
Battery Capacity 700mAh | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 300lm Luminous Flux, 100m Beam Distance - P4R
This torch is a compact, rechargeable LED handheld light intended for general-purpose illumination where portability and short-duration operation are needed. It provides a focused beam for tasks requiring directed light and is built to withstand light exposure to dust and water splashes. The unit charges via a USB Type-C connection and includes a battery to enable immediate use.
Features and Benefits:
• 300lm output delivers bright illumination for close-to-medium tasks
• 100m beam distance provides useful reach for targeting objects
• 700mAh battery supports portable use between charges
• 1.5h runtime enables uninterrupted short-duration operations
• IP54 rating offers protection against dust ingress and water splashes
• 100m beam distance provides useful reach for targeting objects
• 700mAh battery supports portable use between charges
• 1.5h runtime enables uninterrupted short-duration operations
• IP54 rating offers protection against dust ingress and water splashes
Applications
• Suitable for inspection tasks in workshops and facilities
• Ideal for outdoor evening errands and short walks
• Used for quick vehicle checks and roadside illumination
• Can be used for portable task lighting on-site
• Useful during brief power outages and emergency checks
• Ideal for outdoor evening errands and short walks
• Used for quick vehicle checks and roadside illumination
• Can be used for portable task lighting on-site
• Useful during brief power outages and emergency checks
How is the unit recharged?
It is recharged using a USB Type-C plug that accepts the supplied battery.
What is the weight for pocket carry convenience?
The item weighs 57g which supports lightweight pocket portability.
What is the diameter of the light head and its relevance?
The head measures 15mm, yielding a Compact optical footprint for focused beams.
How many cells are inside and what capacity do they provide?
It contains a single battery with a capacity of 700 mAh to support the stated runtime.
Which environmental standards and approvals apply?
The product meets RoHS requirements and has an IP54 ingress protection rating.
Related links
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 98.5 mm
- LEDLENSER LED Torch Black 180 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 130 lm, 94 mm
