Ansmann LED Torch Black 930 lm, 174 mm

Subtotal (1 unit)*

€30.11

(exc. VAT)

€37.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.11

*price indicative

RS Stock No.:
164-3473
Mfr. Part No.:
1600-0162-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Torch

Battery Type

Alkaline

Rechargeable

No

Housing Material

Plastic

Lamp Type

LED

Luminous Flux

930lm

IP Rating

IP67

Hazardous Area Certification

No

Number of Batteries

4

Beam Type

Spot

Beam Distance

240m

Battery Supplied

Yes

Series

M900P

Battery Size

AA

Length

174mm

Width

40.5mm

Standards/Approvals

EN 62471, DIN ISO 2768, DIN IEC/TR 62778 Annex C.2, CE

Weight

187g

Colour

Black

Head Diameter

40.5mm

LED Luminosity

930 lm

Wireless Charging

No

COO (Country of Origin):
CN

Ansmann M900P 10W LED Professional Torch


The M900P stands our in Ansmann's portfolio with its ergonomic grip moulded in durable ABS and resilient aluminium head. The M900P has a fixed reflector designed to channel maximum brightness and range from the torch in any setting. The torch features a powerful boost mode for brilliant illumination in a compact and convenient package.

Features & Benefits


Bright 10W LED offers up to 930lm lighting for a range of up to 240m

4 lighting modes - High Power, Low Power, Boost and Strobe

Up to 20 hours run time on a single set of batteries

Lightweight and compact design ideal for single-handed operation, even while wearing gloves

Durable aluminium and ABS construction with IP67 - perfect for outdoor tasks in any weather

Applications


Offers reliable lighting for inspection and maintenance tasks

Ideal for outdoor activities like camping or hiking

Effective for emergency situations where portable lighting is essential

Suitable for automotive repairs requiring focused illumination

Well suited for fieldwork where durability and resistance are critical

What type of batteries should be used?


Standard AA batteries are recommended for optimal performance.

Is it suitable for use in wet conditions?


Yes, it has an IPX7 water resistance rating, making it safe for wet environments.

How long does the light last with fresh batteries?


The torch can operate for up to 20 hours using the included batteries in Eco mode, or up to 3.5 hours in high power mode.

Is it suitable for professional applications?


Yes, the torch has been designed to meet the demands of professional users while being easy to operate for regular users.

Note

Includes 4 x AA alkaline batteries and wrist strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy