Ansmann LED Torch Black 320 lm, 234 mm
- RS Stock No.:
- 811-2243
- Mfr. Part No.:
- 1600-0059-520
- Manufacturer:
- Ansmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-2243
- Mfr. Part No.:
- 1600-0059-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 320lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Beam Type | Spot to Flood | |
| Series | Future T300F | |
| Beam Distance | 110m | |
| Battery Supplied | Yes | |
| Battery Size | Baby C | |
| Standards/Approvals | CE | |
| Length | 234mm | |
| Head Diameter | 44mm | |
| Colour | Black | |
| LED Luminosity | 320 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 320lm | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Beam Type Spot to Flood | ||
Series Future T300F | ||
Beam Distance 110m | ||
Battery Supplied Yes | ||
Battery Size Baby C | ||
Standards/Approvals CE | ||
Length 234mm | ||
Head Diameter 44mm | ||
Colour Black | ||
LED Luminosity 320 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ansmann Torch, 320lm Luminosity, Spot to Flood Beam - 1600-0059-520
This torch is a high-performance LED flashlight designed for versatility and user-friendliness. With a compact length of 234mm and a durable aluminium housing, it offers dependable illumination across various settings. The innovative design allows users to easily switch between spot and flood beam modes for optimal lighting depending on the task.
Features & Benefits
• High luminosity of 320 lumens enhances visibility
• Focusing optical system permits beam adjustment
• Operates on 2x C batteries for prolonged runtime
• Safe drop height of 1m for durability during use
• Maximum runtime of 7 hrs for longer duration
• Supports operating temperatures from -10 to 25°C, suitable for different environments
Applications
• Used in electrical and mechanical maintenance tasks
• Ideal for outdoor activities and camping trips
• Suitable for emergency preparedness kits
• Effective for inspections in dark or confined spaces
Can it focus between different beam types?
Yes, the head is designed to adjust from spot to flood beam.
Will it provide adequate light during power outages?
Yes, with 320 lumens, it offers substantial brightness for emergencies.
Can it accommodate rechargeable batteries?
No, it specifically requires 2x C alkaline batteries.
What is the beam distance?
With maximum power it can reach upto 110m.
Related links
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black 131.5 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
- Ansmann LED Torch Black 175 lm, 95 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
