Ansmann LED Torch Black Rechargeable 1000 lm, 168.4 mm
- RS Stock No.:
- 185-7550
- Mfr. Part No.:
- 1600-0150
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€76.13
(exc. VAT)
€93.64
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.13 |
*price indicative
- RS Stock No.:
- 185-7550
- Mfr. Part No.:
- 1600-0150
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 3 h | |
| Number of Batteries | 1 | |
| Beam Type | Spot, Flood | |
| Battery Supplied | Yes | |
| Series | Future T-Series | |
| Beam Distance | 184m | |
| Length | 168.4mm | |
| Weight | 226g | |
| Standards/Approvals | CE | |
| Width | 32mm | |
| Depth | 32mm | |
| Head Diameter | 32mm | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 1000lm | |
| Battery Capacity | 2600mAh | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 3 h | ||
Number of Batteries 1 | ||
Beam Type Spot, Flood | ||
Battery Supplied Yes | ||
Series Future T-Series | ||
Beam Distance 184m | ||
Length 168.4mm | ||
Weight 226g | ||
Standards/Approvals CE | ||
Width 32mm | ||
Depth 32mm | ||
Head Diameter 32mm | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 1000lm | ||
Battery Capacity 2600mAh | ||
- COO (Country of Origin):
- CN
Ansmann Torch, 1000lm Luminosity, 10W Wattage - 1600-0150
This rechargeable torch provides versatile lighting options for a range of tasks. Its high-performance features combine practicality with durability, making it a valuable tool in automation, electronics, and electrical sectors. With a robust design and advanced illumination technology, it ensures reliable performance in various environments.
Features & Benefits
• Delivers 1000 lumens for high brightness
• USB charging capability for convenience
• Lightweight aluminium build for easy transport
• Spot and flood beam options for different Applications
• IPX4 water resistance rating
• Long-lasting Li-Ion battery for extended use
Applications
• Suitable for outdoor activities like camping
• Ideal for maintenance tasks in electrical work
• Effective for emergency situations that require bright light
• Useful for inspecting machine components during operation
• Applicable in technical environments needing portable lighting
Is it safe to use in wet conditions?
Yes, it has an IPX4 rating, meaning it is water-resistant and can endure splashes.
How do I charge the device?
You can recharge it easily using a standard USB cable.
What is the weight of the torch with batteries?
The total weight is 226g, making it portable.
Can it be used for prolonged periods without overheating?
Yes, the efficient LED technology ensures it operates cool during extended use.
What is the maximum range of the beam?
It has a range of 184m, suitable for long-distance visibility.
Note
Includes torch, wrist strap, 0.5m USB to USB-C charging cable & removable 18650 Li-Ion battery with protection circuit
Related links
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- Ansmann LED Torch Black Rechargeable 1020 lm, 73.7 mm
- Ansmann LED Torch Black Rechargeable 3200 lm, 153.7 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 98.5 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
