Coast UV LED Torch, 107 mm
- RS Stock No.:
- 185-7659
- Mfr. Part No.:
- PX100
- Manufacturer:
- Coast
Subtotal (1 unit)*
€43.74
(exc. VAT)
€53.80
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.74 |
*price indicative
- RS Stock No.:
- 185-7659
- Mfr. Part No.:
- PX100
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | UV LED | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 1 | |
| Beam Type | Ultra-Violet | |
| Series | PX100 | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Battery Size | AA | |
| Standards/Approvals | No | |
| Weight | 65g | |
| Length | 107mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type UV LED | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 1 | ||
Beam Type Ultra-Violet | ||
Series PX100 | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Battery Size AA | ||
Standards/Approvals No | ||
Weight 65g | ||
Length 107mm | ||
Width 107mm | ||
- COO (Country of Origin):
- CN
The PX100 provides premium UV detection in a lightweight and compact size. Users can use the light to detect scorpions, automotive leaks and bodily fluid with a single, high-power LED. The light can also be used for counterfeit detection. Using a single AA battery, the light is powerful yet compact enough for easy storage and everyday carry. With Coasts commitment to quality, the PX100 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The PX100 Flashlight is backed by Coasts lifetime warranty against defects in materials and workmanship.
