Coast LED Pocket Torch Black, 104 mm
- RS Stock No.:
- 185-7669
- Mfr. Part No.:
- G9
- Manufacturer:
- Coast
Subtotal (1 unit)*
€13.29
(exc. VAT)
€16.35
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.29 |
*price indicative
- RS Stock No.:
- 185-7669
- Mfr. Part No.:
- G9
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Battery Type | Alkaline | |
| Product Type | Pocket Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 1 | |
| Run Time | 2.3 h | |
| Beam Type | Inspection | |
| Battery Supplied | Yes | |
| Series | INSPECTION BEAM PENLIGHT | |
| Beam Distance | 22m | |
| Battery Size | AAA | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Width | 104mm | |
| Length | 104mm | |
| Weight | 57g | |
| Colour | Black | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Battery Type Alkaline | ||
Product Type Pocket Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 1 | ||
Run Time 2.3 h | ||
Beam Type Inspection | ||
Battery Supplied Yes | ||
Series INSPECTION BEAM PENLIGHT | ||
Beam Distance 22m | ||
Battery Size AAA | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Width 104mm | ||
Length 104mm | ||
Weight 57g | ||
Colour Black | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The G9 Flashlight features our Inspection Beam Optic that gives users a perfectly circular beam that has little glare, making optimal for up close work. Due to its small size and weight, it is an excellent choice for an everyday carry item. The light also possesses the versatility of a two-way clip, which allows for users to clip to a pocket or a bill of a hat. Built for ease of use, the light is activated by just twisting the end cap. With Coasts commitment to quality, the G9 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The G6 Flashlight is backed by Coasts lifetime warranty against defects in materials and workmanship.
Related links
- RS PRO LED Pocket Torch Black Rechargeable 600 lm, 62.5 mm
- RS PRO LED Pocket Torch Black Rechargeable 300 lm, 93 mm
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- RS PRO LED Pocket Torch Red 89 mm
- Facom LED Pocket Torch Rechargeable 250 lm
- Wolf Safety IECEx 68 mm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 107 lm, 146 mm
