NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm

Stock information currently inaccessible
RS Stock No.:
235-103
Mfr. Part No.:
neb-flt-1042-g
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Torch Style

Pocket Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

250 lumens

Length

102.87 mm

Colour

Black

COO (Country of Origin):
CN
The Nebo Tools Mini Rechargeable Pocket Light sets the bar on what compact LED flashlights should be. Designed to easily slide in and out of a pocket, the ultra thin profile body makes it one of the easiest flashlights to carry. It is USB C rechargeable, has 2 light modes and offers up to 250 lumens and a max 10 hour run time. The flashlight is sure to find a home in your pocket and every day carry collection.

IPX4 rating
Magnetic base
Sturdy pocket clip
Aircraft grade aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy