LEDLENSER LED Torch White Rechargeable
- RS Stock No.:
- 204-3283
- Distrelec Article No.:
- 302-38-216
- Mfr. Part No.:
- P4R CORE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€63.63
(exc. VAT)
€78.26
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.63 |
*price indicative
- RS Stock No.:
- 204-3283
- Distrelec Article No.:
- 302-38-216
- Mfr. Part No.:
- P4R CORE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Beam Type | Advanced Focusing System | |
| Beam Distance | 90m | |
| Series | P-series | |
| Battery Supplied | Yes | |
| Material | Aluminium Alloy | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Colour | White | |
| Wireless Charging | No | |
| LED Luminosity | 200 lm | |
| Battery Capacity | 600mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Beam Type Advanced Focusing System | ||
Beam Distance 90m | ||
Series P-series | ||
Battery Supplied Yes | ||
Material Aluminium Alloy | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Colour White | ||
Wireless Charging No | ||
LED Luminosity 200 lm | ||
Battery Capacity 600mAh | ||
- COO (Country of Origin):
- CN
Ledlenser P-Series Torch, 200lm LED Luminosity, 90m Beam Distance - P4R CORE
This torch is a compact, rechargeable lighting device designed for general-purpose illumination in outdoor and work settings. It combines a USB charging Interface with an LED light source housed in a white aluminium alloy body, offering a portable solution that resists water ingress and provides focused beam delivery for tasks requiring directed light.
Features and Benefits:
• 200lm output delivers clear visibility for short-range tasks
• 90m beam distance enables focused illumination at a distance
• Advanced focusing system allows adjustable beam concentration
• USB charging supports convenient replenishment from common power sources
• Single rechargeable battery included reduces initial accessory requirements
• 90m beam distance enables focused illumination at a distance
• Advanced focusing system allows adjustable beam concentration
• USB charging supports convenient replenishment from common power sources
• Single rechargeable battery included reduces initial accessory requirements
Applications
• Suitable for night-time inspection and maintenance work
• Ideal for outdoor walking and campsite lighting needs
• Used for vehicle emergency kits and roadside assistance
• Can be used for site surveys where water resistance is required
• Suitable for handheld tasks requiring concentrated beam control
• Ideal for outdoor walking and campsite lighting needs
• Used for vehicle emergency kits and roadside assistance
• Can be used for site surveys where water resistance is required
• Suitable for handheld tasks requiring concentrated beam control
What protection does it offer against dust and water?
It has an IP54 rating providing protection against limited dust ingress and water splashes.
What material composes the enclosure for durability?
The housing is MADE from aluminium alloy to balance strength and low weight.
How is the lamp powered and supplied?
The LED lamp is powered by a single rechargeable battery which is supplied with the product.
How is the light output and beam shaped?
The LED produces 200lm and the beam is shaped using an Advanced focusing system for variable concentration.
What connector type is used for recharging?
Recharging is carried out via a USB plug interface.
Related links
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Blue Red, White Rechargeable
- LEDLENSER LED Torch Rechargeable
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- LEDLENSER LED Torch
- LEDLENSER LED Torch Black
