LEDLENSER LED Torch

Subtotal (1 unit)*

€70.03

(exc. VAT)

€86.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.03

*price indicative

RS Stock No.:
236-8697
Distrelec Article No.:
304-00-264
Mfr. Part No.:
P5 CORE
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Torch

Battery Type

AA

Rechargeable

No

Lamp Type

LED

Hazardous Area Certification

No

IP Rating

IP44

Beam Distance

90m

Material

Aluminium Alloy

Series

P-series

Standards/Approvals

CE

LED Luminosity

150 lm

COO (Country of Origin):
CN

Ledlenser P-Series Torch, 150lm Lumen Output, 90m Beam distance - P5 CORE


This handheld LED torch delivers focused illumination for inspection and general-purpose tasks. It uses replaceable AA cells to provide a steady light output from an LED source and is built with an aluminium alloy body for everyday handling. The product offers weather resistance suitable for use where light moisture is present and meets CE standards for conformity.

Features and Benefits:


• 150lm output delivers clear visibility for short-range tasks
• 90m beam distance enables targeted illumination at a distance
• Aluminium alloy construction offers durable, lightweight handling
• AA battery operation ensures readily available power source
• IP44 rating provides splash-resistant performance in damp conditions

Applications


• Suitable for outdoor evening walks and campsite tasks
• Ideal for maintenance inspections in sheltered worksites
• Can be used for general household emergency lighting
• Used with toolkits for portable on-site illumination
• Suitable for vehicle glovebox or boot storage

What type of lamp technology does it use?


It employs an LED light source that provides steady luminous output.

Is the torch rechargeable or replaceable-cell powered?


It is powered by standard non-rechargeable AA batteries for simple replacement.

What level of environmental protection is provided?


The enclosure has an IP44 rating offering protection against solid objects larger than 1mm and water splashes.

Are there any hazardous-area approvals for use in explosive atmospheres?


There are no hazardous-area certifications for this unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy