LEDLENSER LED Torch White Rechargeable
- RS Stock No.:
- 204-3298
- Distrelec Article No.:
- 302-38-225
- Mfr. Part No.:
- P6R WORK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€165.57
(exc. VAT)
€203.65
(inc. VAT)
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.57 |
*price indicative
- RS Stock No.:
- 204-3298
- Distrelec Article No.:
- 302-38-225
- Mfr. Part No.:
- P6R WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB, 3-Pin (Global) | |
| Dimmable | Yes | |
| Lamp Type | LED | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Material | Aluminium Alloy, Plastic | |
| Battery Supplied | Yes | |
| Series | P-series | |
| Beam Distance | 230m | |
| Water Resistant | Yes | |
| Standards/Approvals | ANSI | |
| Colour | White | |
| Wireless Charging | No | |
| LED Luminosity | 850 lm | |
| Battery Capacity | 3000mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB, 3-Pin (Global) | ||
Dimmable Yes | ||
Lamp Type LED | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Material Aluminium Alloy, Plastic | ||
Battery Supplied Yes | ||
Series P-series | ||
Beam Distance 230m | ||
Water Resistant Yes | ||
Standards/Approvals ANSI | ||
Colour White | ||
Wireless Charging No | ||
LED Luminosity 850 lm | ||
Battery Capacity 3000mAh | ||
- COO (Country of Origin):
- CN
The LED LENSER rechargeable LED torch features two light sources. The main focusable light features Natural Light Technology with a high CRI value which is extremely handy to better differentiate colours and a secondary auxiliary flood light for when only limited near illumination is required.
IP68 ingress rated
-20 to +40°C working temperature range
Plastic head material
3700 to 4400K colour temperature
Related links
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Blue Red, White Rechargeable
- LEDLENSER LED Torch Black Rechargeable
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
