LEDLENSER LED Torch Black 200 lm, 119 mm
- RS Stock No.:
- 689-586
- Mfr. Part No.:
- P5
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.50 |
*price indicative
- RS Stock No.:
- 689-586
- Mfr. Part No.:
- P5
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 2 h | |
| Series | P-series 2025 | |
| Battery Supplied | Yes | |
| Beam Distance | 170m | |
| Weight | 80g | |
| Standards/Approvals | RoHS | |
| Length | 119mm | |
| Colour | Black | |
| Head Diameter | 26mm | |
| LED Luminosity | 200 lm | |
| Battery Capacity | 0mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 2 h | ||
Series P-series 2025 | ||
Battery Supplied Yes | ||
Beam Distance 170m | ||
Weight 80g | ||
Standards/Approvals RoHS | ||
Length 119mm | ||
Colour Black | ||
Head Diameter 26mm | ||
LED Luminosity 200 lm | ||
Battery Capacity 0mAh | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 200lm Luminous Flux, 170m Beam Distance - P5
This handheld torch provides focused illumination for general-purpose use where portability and straightforward operation are required. It delivers a bright LED output suitable for short-duration tasks and outdoor navigation while offering Basic environmental protection for use in damp conditions. The unit is intended for users needing a simple, lightweight lighting tool that runs on a single disposable cell.
Features and Benefits:
• 200lm LED output delivers clear visibility for routine inspections
• 170m beam distance supports long-range spotting in low light
• 2 h run time provides predictable short-duration operation
• IP54 rating resists dust ingress and water splashes
• 80g mass enables comfortable pocket carriage
• 170m beam distance supports long-range spotting in low light
• 2 h run time provides predictable short-duration operation
• IP54 rating resists dust ingress and water splashes
• 80g mass enables comfortable pocket carriage
Applications
• Suitable for maintenance checks in workshops and plant rooms
• Ideal for countryside navigation and evening walks
• Used for vehicle emergency kits and roadside assistance
• Can be used for site handovers and brief inspections
• Suitable for domestic everyday carry and household tasks
• Ideal for countryside navigation and evening walks
• Used for vehicle emergency kits and roadside assistance
• Can be used for site handovers and brief inspections
• Suitable for domestic everyday carry and household tasks
Which power source does it require?
It operates from one alkaline battery supplied with the unit.
Is it suitable for prolonged continuous operation?
Continuous use is limited by the 2 h stated run time from the supplied cell.
How does the head size affect beam pattern?
The 26mm head diameter concentrates the LED output to achieve the stated beam reach.
What approvals or safety standards are met?
The product complies with RoHS restrictions on hazardous substances.
Related links
- Ansmann LED Torch Black 200 lm, 135 mm
- Unilite PS-H4 LED Head Torch Black 200 lm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 94 mm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- LEDLENSER LED Torch
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black 280 lm, 116 mm
