Coast LED LED Flashlight Black Rechargeable 465 lm, 6.4 in
- RS Stock No.:
- 269-7580
- Mfr. Part No.:
- G32
- Manufacturer:
- Coast
Subtotal (1 unit)*
€37.24
(exc. VAT)
€45.81
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.24 |
*price indicative
- RS Stock No.:
- 269-7580
- Mfr. Part No.:
- G32
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | LED Flashlight | |
| Battery Type | AA | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 465lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 2 | |
| Beam Type | Twist Focus | |
| Series | G32 | |
| Beam Distance | 134m | |
| Battery Supplied | Yes | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Length | 6.4in | |
| Weight | 150g | |
| Colour | Black | |
| LED Luminosity | 465 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type LED Flashlight | ||
Battery Type AA | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 465lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 2 | ||
Beam Type Twist Focus | ||
Series G32 | ||
Beam Distance 134m | ||
Battery Supplied Yes | ||
Water Resistant No | ||
Standards/Approvals No | ||
Length 6.4in | ||
Weight 150g | ||
Colour Black | ||
LED Luminosity 465 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coast Flashlight packs dynamic, focusing light into a carry friendly format coming in at just over 6 inches long with a steel pocket clip for simplicity. With Coast commitment to quality, this flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. You can control your light power with the push of a button which cycle between high power and low power options. This flashlight is backed by Coast lifetime warranty against defects in materials and workmanship. Tested and rated to ANSI and FL1 standard.
Twist focus
Dust resistant
17 hour runtime
IP54 storm proof
Related links
- brennenstuhl LED LED Flashlight Black Rechargeable 600 lm
- brennenstuhl LED LED Flashlight Black Rechargeable 2400 lm
- LEDLENSER LED LED Flashlight Black Rechargeable 1100 lm, 158 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 3200 lm, 156 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 1900 lm, 154 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 2000 lm, 139 mm
- Observer Tools RoHS LED LED Flashlight Black 176 mm
- Coast LED LED Flashlight Yellow 260 lm, 7.5 in
